10120087-2050LF | |
---|---|
DigiKey Part Number | 609-4685-ND |
Manufacturer | |
Manufacturer Product Number | 10120087-2050LF |
Description | CABLE MINISAS M-M 500MM |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4i Plug to Plug 1.64' (500.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10120087-2050LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | miniSAS HD 4i | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Sidebands on Cable | |
Cable Type | Round | |
Usage | Internal, Controller to Controller | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | - | |
Wire Gauge | 30 AWG | |
Frequency - Max | 12Gbps | |
Operating Temperature | - | |
Base Product Number |