MUSBR-B551-30 | |
---|---|
DigiKey Part Number | MUSBR-B551-30-ND |
Manufacturer | |
Manufacturer Product Number | MUSBR-B551-30 |
Description | CONN RCP USB2.0 MINI B 5P PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MUSBR-B551-30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.58000 | ¥116.58 |
10 | ¥103.36100 | ¥1,033.61 |
25 | ¥99.38800 | ¥2,484.70 |
40 | ¥95.41225 | ¥3,816.49 |
80 | ¥90.11188 | ¥7,208.95 |
240 | ¥82.16063 | ¥19,718.55 |
480 | ¥76.85985 | ¥36,892.73 |
960 | ¥70.49904 | ¥67,679.08 |