L17RRD1M11400 | |
---|---|
DigiKey Part Number | L17RRD1M11400TR-ND - Tape & Reel (TR) L17RRD1M11400CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L17RRD1M11400 |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.43500 | ¥4.35 |
25 | ¥0.36120 | ¥9.03 |
50 | ¥0.33340 | ¥16.67 |
100 | ¥0.32180 | ¥32.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥0.27708 | ¥110.83 |
800 | ¥0.24948 | ¥199.58 |
1,200 | ¥0.23282 | ¥279.38 |
2,000 | ¥0.22171 | ¥443.42 |
2,800 | ¥0.21064 | ¥589.79 |
10,000 | ¥0.19401 | ¥1,940.10 |
20,000 | ¥0.17738 | ¥3,547.60 |
40,000 | ¥0.16075 | ¥6,430.00 |