L17DPPK09JS | |
---|---|
DigiKey Part Number | L17DPPK09JS-ND |
Manufacturer | |
Manufacturer Product Number | L17DPPK09JS |
Description | CONN BACKSHELL 9POS 180DEG BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.02000 | ¥39.02 |
10 | ¥35.39900 | ¥353.99 |
25 | ¥33.52520 | ¥838.13 |
50 | ¥32.74660 | ¥1,637.33 |
100 | ¥31.18670 | ¥3,118.67 |
250 | ¥27.28856 | ¥6,822.14 |
500 | ¥26.50884 | ¥13,254.42 |
1,000 | ¥22.61052 | ¥22,610.52 |
2,500 | ¥21.05116 | ¥52,627.90 |