HSDNCSPPCB15A | |
---|---|
DigiKey Part Number | 664-HSDNCSPPCB15ATR-ND - Tape & Reel (TR) 664-HSDNCSPPCB15ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HSDNCSPPCB15A |
Description | HSD 4+2 ST. T/H CODE C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | HSDNCSPPCB15A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Number of Ports | 1 | |
Features | Code C | |
Housing Color | Blue | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Thermoplastic | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.78600 | ¥147.86 |
25 | ¥14.16040 | ¥354.01 |
50 | ¥13.84500 | ¥692.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥7.95640 | ¥1,193.46 |
300 | ¥7.19890 | ¥2,159.67 |
450 | ¥6.67038 | ¥3,001.67 |