ME1008410201011 | |
---|---|
DigiKey Part Number | ME1008410201011TR-ND - Tape & Reel (TR) ME1008410201011CT-ND - Cut Tape (CT) ME1008410201011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME1008410201011 |
Description | CONN EDGE DUAL FMALE 84P 0.024 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1008410201011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28; 14 | |
Number of Positions | 84 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Board Lock | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.74000 | ¥55.74 |
10 | ¥50.43300 | ¥504.33 |
25 | ¥47.64320 | ¥1,191.08 |
50 | ¥46.48060 | ¥2,324.03 |
100 | ¥44.15730 | ¥4,415.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥37.18493 | ¥16,733.22 |
900 | ¥34.86083 | ¥31,374.75 |
1,350 | ¥32.53673 | ¥43,924.59 |
2,250 | ¥31.83956 | ¥71,639.01 |