HM2R03PA5108N9LF | |
---|---|
DigiKey Part Number | 609-2142-ND |
Manufacturer | |
Manufacturer Product Number | HM2R03PA5108N9LF |
Description | CONN RECEPT 55POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R03PA5108N9LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | C 11 | |
Number of Positions | 55 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide, Upper Shield | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥29.58000 | ¥295.80 |
25 | ¥28.01520 | ¥700.38 |
72 | ¥27.36486 | ¥1,970.27 |
144 | ¥26.06160 | ¥3,752.87 |
288 | ¥22.80389 | ¥6,567.52 |
504 | ¥22.15230 | ¥11,164.76 |
1,008 | ¥18.89452 | ¥19,045.68 |
2,448 | ¥17.59149 | ¥43,063.97 |