HM2P09PD5111N9LF | |
---|---|
DigiKey Part Number | 609-2132-ND |
Manufacturer | |
Manufacturer Product Number | HM2P09PD5111N9LF |
Description | CONN HEADER 77POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P09PD5111N9LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | C 11 | |
Number of Positions | 77 (55 + 22 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.97000 | ¥29.97 |
10 | ¥27.21600 | ¥272.16 |
25 | ¥25.77880 | ¥644.47 |
40 | ¥25.17950 | ¥1,007.18 |
96 | ¥23.98031 | ¥2,302.11 |
288 | ¥20.98260 | ¥6,042.99 |
480 | ¥20.38323 | ¥9,783.95 |
960 | ¥17.38563 | ¥16,690.20 |
2,400 | ¥16.18662 | ¥38,847.89 |