F31L-1A7H1-11060 | |
---|---|
DigiKey Part Number | 609-F31L-1A7H1-11060TR-ND - Tape & Reel (TR) 609-F31L-1A7H1-11060CT-ND - Cut Tape (CT) 609-F31L-1A7H1-11060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31L-1A7H1-11060 |
Description | CONN FFC BOTTOM 60POS 0.5MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F31L-1A7H1-11060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Gray | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.62200 | ¥96.22 |
25 | ¥9.22800 | ¥230.70 |
50 | ¥9.03080 | ¥451.54 |
100 | ¥8.63750 | ¥863.75 |
250 | ¥7.85252 | ¥1,963.13 |
500 | ¥7.06716 | ¥3,533.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥5.88933 | ¥10,011.86 |
3,400 | ¥5.69302 | ¥19,356.27 |
5,100 | ¥5.49671 | ¥28,033.22 |
8,500 | ¥5.22187 | ¥44,385.89 |