DM537405001NCLF | |
---|---|
DigiKey Part Number | DM537405001NCLF-ND |
Manufacturer | |
Manufacturer Product Number | DM537405001NCLF |
Description | CONN DSUB CONTACT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin RG-179, 188, 316 Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | RG-179, 188, 316 | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.59000 | ¥60.59 |
10 | ¥54.53800 | ¥545.38 |
25 | ¥51.37680 | ¥1,284.42 |
40 | ¥50.05725 | ¥2,002.29 |
80 | ¥48.74063 | ¥3,899.25 |
230 | ¥46.38430 | ¥10,668.39 |