DM537425001NCLF | |
---|---|
DigiKey Part Number | 609-6121-ND |
Manufacturer | |
Manufacturer Product Number | DM537425001NCLF |
Description | CONN DSUB CONTACT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket RG-179, 188, 316 Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | RG-179, 188, 316 | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.97000 | ¥95.97 |
10 | ¥85.08600 | ¥850.86 |
25 | ¥81.81880 | ¥2,045.47 |
40 | ¥78.54525 | ¥3,141.81 |
100 | ¥74.18130 | ¥7,418.13 |
300 | ¥67.63593 | ¥20,290.78 |
500 | ¥63.27248 | ¥31,636.24 |
1,000 | ¥58.03609 | ¥58,036.09 |