DEO09P065TXLF | |
---|---|
DigiKey Part Number | 609-DEO09P065TXLF-ND |
Manufacturer | |
Manufacturer Product Number | DEO09P065TXLF |
Description | DSUB SIGNAL STC 9PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DEO09P065TXLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Natural | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥14.56400 | ¥145.64 |
25 | ¥13.94360 | ¥348.59 |
40 | ¥13.63450 | ¥545.38 |
105 | ¥13.01448 | ¥1,366.52 |
315 | ¥11.77495 | ¥3,709.11 |
525 | ¥10.84539 | ¥5,693.83 |
945 | ¥9.29602 | ¥8,784.74 |
2,415 | ¥8.67632 | ¥20,953.31 |