CN-DSUB9SKT00-000 | |
---|---|
DigiKey Part Number | 3272-CN-DSUB9SKT00-000-ND |
Manufacturer | |
Manufacturer Product Number | CN-DSUB9SKT00-000 |
Description | D-SUB CONNECTOR 9-PIN FEMALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 20-30 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.05400 | ¥130.54 |
25 | ¥12.49880 | ¥312.47 |
50 | ¥12.22280 | ¥611.14 |
100 | ¥11.66700 | ¥1,166.70 |
250 | ¥10.55552 | ¥2,638.88 |
500 | ¥9.72222 | ¥4,861.11 |
1,000 | ¥8.33336 | ¥8,333.36 |
2,500 | ¥7.77780 | ¥19,444.50 |