D09S33E6RX09LF | |
---|---|
DigiKey Part Number | D09S33E6RX09LF-ND |
Manufacturer | |
Manufacturer Product Number | D09S33E6RX09LF |
Description | CONN D-SUB RCPT 9P R/A SLD PASTE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09S33E6RX09LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder Paste | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Guide, Mounting Brackets | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥17.33900 | ¥173.39 |
30 | ¥16.60033 | ¥498.01 |
60 | ¥16.23217 | ¥973.93 |
90 | ¥15.49378 | ¥1,394.44 |
240 | ¥14.01858 | ¥3,364.46 |
450 | ¥12.91164 | ¥5,810.24 |
960 | ¥11.06724 | ¥10,624.55 |
2,400 | ¥10.32940 | ¥24,790.56 |