D09S24A6RV09LF | |
---|---|
DigiKey Part Number | D09S24A6RV09LF-ND |
Manufacturer | |
Manufacturer Product Number | D09S24A6RV09LF |
Description | CONN D-SUB RCP 9P VERT SLD PASTE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09S24A6RV09LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder Paste | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Board Guide | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
10 | ¥23.22600 | ¥232.26 |
30 | ¥21.99667 | ¥659.90 |
60 | ¥21.48367 | ¥1,289.02 |
90 | ¥20.46067 | ¥1,841.46 |
240 | ¥17.90354 | ¥4,296.85 |
450 | ¥17.39202 | ¥7,826.41 |
960 | ¥14.83426 | ¥14,240.89 |
2,400 | ¥13.81125 | ¥33,147.00 |