91911-31325LF | |
---|---|
DigiKey Part Number | 609-3425-2-ND - Tape & Reel (TR) 609-3425-1-ND - Cut Tape (CT) 609-3425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31325LF |
Description | CONN HDR 25POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31325LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.068" (1.73mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥26.70600 | ¥267.06 |
25 | ¥25.29600 | ¥632.40 |
50 | ¥24.70820 | ¥1,235.41 |
100 | ¥23.53260 | ¥2,353.26 |
250 | ¥20.59084 | ¥5,147.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥14.56214 | ¥11,649.71 |