91910-21225LF | |
---|---|
DigiKey Part Number | 609-91910-21225LF-ND |
Manufacturer | |
Manufacturer Product Number | 91910-21225LF |
Description | CONN HDR 25POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91910-21225LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.5mm | |
Height Above Board | 0.048" (1.22mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
35 | ¥24.02429 | ¥840.85 |
70 | ¥23.46600 | ¥1,642.62 |
105 | ¥22.34867 | ¥2,346.61 |
245 | ¥19.55473 | ¥4,790.91 |
875 | ¥17.31997 | ¥15,154.97 |
1,750 | ¥15.64385 | ¥27,376.74 |
3,500 | ¥15.08512 | ¥52,797.92 |