87022-605LF | |
---|---|
DigiKey Part Number | 87022-605LF-ND |
Manufacturer | |
Manufacturer Product Number | 87022-605LF |
Description | CONN RCPT 10POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 87022-605LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Natural | |
Insulation Height | 0.187" (4.75mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | General Purpose, Industrial, Telecommunications | |
Insulation Material | Thermoplastic, Glass Filled | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,520 | ¥8.28278 | ¥29,155.39 |