87407-105LF | |
---|---|
DigiKey Part Number | 609-3654-ND |
Manufacturer | |
Manufacturer Product Number | 87407-105LF |
Description | CONN HEADER VERT 10POS 1.27MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87407-105LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.130" (3.30mm) | |
Contact Length - Post | 0.090" (2.29mm) | |
Overall Contact Length | - | |
Insulation Height | 0.221" (5.63mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating | - | |
Mated Stacking Heights | 6.3mm | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose, Military | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.47000 | ¥24.47 |
63 | ¥20.53095 | ¥1,293.45 |
126 | ¥19.55365 | ¥2,463.76 |
504 | ¥16.62095 | ¥8,376.96 |
1,008 | ¥14.17666 | ¥14,290.07 |
5,040 | ¥12.71008 | ¥64,058.80 |