8656V09PLTXLF | |
---|---|
DigiKey Part Number | 8656V09PLTXLF-ND |
Manufacturer | |
Manufacturer Product Number | 8656V09PLTXLF |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 8656V09PLTXLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin/Zinc Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 200 | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
315 | ¥8.12257 | ¥2,558.61 |