86563004064LF | |
---|---|
DigiKey Part Number | 86563004064LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 86563004064LF |
Description | CONN D-SUB SOCKET 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 86563004064LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥0.49340 | ¥197.36 |
800 | ¥0.44405 | ¥355.24 |
1,200 | ¥0.41446 | ¥497.35 |
2,000 | ¥0.39469 | ¥789.38 |
2,800 | ¥0.37495 | ¥1,049.86 |
10,000 | ¥0.34535 | ¥3,453.50 |
20,000 | ¥0.31576 | ¥6,315.20 |
40,000 | ¥0.28615 | ¥11,446.00 |