77311-462K05LF | |
---|---|
DigiKey Part Number | 609-4535-2-ND - Tape & Reel (TR) 609-4535-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 77311-462K05LF |
Description | CONN HEADER VERT 5POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-462K05LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.531" (13.50mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | 0.752" (19.09mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.92100 | ¥69.21 |
100 | ¥6.21150 | ¥621.15 |
500 | ¥5.08204 | ¥2,541.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥3.49433 | ¥4,892.06 |