73306-111LF | |
---|---|
DigiKey Part Number | 609-4469-2-ND - Tape & Reel (TR) 609-4469-1-ND - Cut Tape (CT) 609-4469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73306-111LF |
Description | CONN MOD JACK 4P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 73306-111LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥15.45100 | ¥154.51 |
25 | ¥14.79720 | ¥369.93 |
50 | ¥14.46740 | ¥723.37 |
100 | ¥13.81050 | ¥1,381.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
280 | ¥12.49504 | ¥3,498.61 |
560 | ¥11.50854 | ¥6,444.78 |
840 | ¥11.17970 | ¥9,390.95 |
1,400 | ¥9.86449 | ¥13,810.29 |
1,960 | ¥9.53565 | ¥18,689.87 |
2,800 | ¥9.20683 | ¥25,779.12 |
7,000 | ¥8.74649 | ¥61,225.43 |