71600-104LF | |
---|---|
DigiKey Part Number | 609-4958-ND |
Manufacturer | |
Manufacturer Product Number | 71600-104LF |
Description | CONN RCPT 4POS IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-104LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.25400 | ¥52.54 |
25 | ¥5.04400 | ¥126.10 |
50 | ¥4.93580 | ¥246.79 |
100 | ¥4.72150 | ¥472.15 |
250 | ¥4.29176 | ¥1,072.94 |
500 | ¥3.86272 | ¥1,931.36 |
1,800 | ¥3.21893 | ¥5,794.07 |
3,600 | ¥3.11163 | ¥11,201.87 |