71363-102LF | |
---|---|
DigiKey Part Number | 609-2462-ND |
Manufacturer | |
Manufacturer Product Number | 71363-102LF |
Description | CONN SHUNT 2POS .100 HIBOX 15AU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 71363-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.360" (9.14mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester Thermoplastic, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 2.5A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.09800 | ¥40.98 |
100 | ¥3.37670 | ¥337.67 |
2,000 | ¥2.34919 | ¥4,698.38 |
6,000 | ¥2.12896 | ¥12,773.76 |
10,000 | ¥1.98213 | ¥19,821.30 |