7111S1615A01LF | |
---|---|
DigiKey Part Number | 609-1400-2-ND - Tape & Reel (TR) 609-1400-1-ND - Cut Tape (CT) 609-1400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7111S1615A01LF |
Description | CONN SIM CARD PUSH-PULL R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7111S1615A01LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.64300 | ¥126.43 |
25 | ¥12.10120 | ¥302.53 |
50 | ¥11.83360 | ¥591.68 |
100 | ¥11.29590 | ¥1,129.59 |
250 | ¥10.21988 | ¥2,554.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.41320 | ¥4,706.60 |
1,000 | ¥8.06843 | ¥8,068.43 |
1,500 | ¥7.79948 | ¥11,699.22 |
2,500 | ¥7.53052 | ¥18,826.30 |
5,000 | ¥7.15401 | ¥35,770.05 |