70523BLF | |
---|---|
DigiKey Part Number | 609-5655-ND |
Manufacturer | |
Manufacturer Product Number | 70523BLF |
Description | DUST CAP STD FOR 09POS F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
EDA/CAD Models | 70523BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 9 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.41100 | ¥14.11 |
100 | ¥1.08480 | ¥108.48 |
1,000 | ¥0.75108 | ¥751.08 |
5,000 | ¥0.66767 | ¥3,338.35 |
10,000 | ¥0.60507 | ¥6,050.70 |