70233-111LF | |
---|---|
DigiKey Part Number | 609-2493-ND |
Manufacturer | |
Manufacturer Product Number | 70233-111LF |
Description | CONN HEADER 48POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 Connector Header, Male Pins Through Hole Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | 70233-111LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural, White | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥40.45250 | ¥970.86 |
48 | ¥37.42333 | ¥1,796.32 |
120 | ¥35.64092 | ¥4,276.91 |
240 | ¥31.18554 | ¥7,484.53 |
600 | ¥30.29460 | ¥18,176.76 |
1,200 | ¥25.83943 | ¥31,007.32 |
2,400 | ¥24.05742 | ¥57,737.81 |