65307-001LF | |
---|---|
DigiKey Part Number | 609-2378-ND |
Manufacturer | |
Manufacturer Product Number | 65307-001LF |
Description | CONN POLARIZING PLUG 1PC = 1PLUG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For Mini-PV™ Series |
Datasheet | Datasheet |
EDA/CAD Models | 65307-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | Mini-PV™ Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.55700 | ¥45.57 |
25 | ¥4.16200 | ¥104.05 |
50 | ¥3.91740 | ¥195.87 |
100 | ¥3.75410 | ¥375.41 |
250 | ¥3.42768 | ¥856.92 |
500 | ¥3.26446 | ¥1,632.23 |
1,000 | ¥2.69319 | ¥2,693.19 |
3,000 | ¥2.44835 | ¥7,345.05 |