65039-035ELF | |
---|---|
DigiKey Part Number | 609-5483-ND |
Manufacturer | |
Manufacturer Product Number | 65039-035ELF |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-035ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.53000 | ¥2.53 |
10 | ¥2.18900 | ¥21.89 |
25 | ¥1.92880 | ¥48.22 |
50 | ¥1.77180 | ¥88.59 |
100 | ¥1.70210 | ¥170.21 |
250 | ¥1.52876 | ¥382.19 |
500 | ¥1.45916 | ¥729.58 |
1,000 | ¥1.21606 | ¥1,216.06 |
2,500 | ¥1.11181 | ¥2,779.53 |