62684-40110E9ALF | |
---|---|
DigiKey Part Number | 609-6058-2-ND - Tape & Reel (TR) 609-6058-1-ND - Cut Tape (CT) 609-6058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62684-40110E9ALF |
Description | CONN FPC BOTTOM 40POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 40 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.76814 | ¥1,884.07 |
1,000 | ¥3.55994 | ¥3,559.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.26100 | ¥42.61 |
25 | ¥4.00000 | ¥100.00 |
50 | ¥3.79620 | ¥189.81 |
100 | ¥3.62460 | ¥362.46 |
250 | ¥3.56008 | ¥890.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.04400 | ¥70.44 |
25 | ¥6.75840 | ¥168.96 |
50 | ¥6.61540 | ¥330.77 |
100 | ¥6.32810 | ¥632.81 |
250 | ¥5.75276 | ¥1,438.19 |