62684-362100ALF | |
---|---|
DigiKey Part Number | 609-62684-362100ALFTR-ND - Tape & Reel (TR) 609-62684-362100ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62684-362100ALF |
Description | CONN FPC TOP 36POS 0.5MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 62684-362100ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 36 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.69600 | ¥46.96 |
25 | ¥4.28880 | ¥107.22 |
50 | ¥4.03760 | ¥201.88 |
100 | ¥3.86930 | ¥386.93 |
250 | ¥3.53316 | ¥883.29 |
500 | ¥3.36488 | ¥1,682.44 |
1,000 | ¥2.77598 | ¥2,775.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.69187 | ¥5,383.74 |
4,000 | ¥2.52363 | ¥10,094.52 |
6,000 | ¥2.43952 | ¥14,637.12 |
10,000 | ¥2.27128 | ¥22,712.80 |
14,000 | ¥2.23763 | ¥31,326.82 |