62684-36210E9ALF | |
---|---|
DigiKey Part Number | 609-5385-2-ND - Tape & Reel (TR) 609-5385-1-ND - Cut Tape (CT) 609-5385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62684-36210E9ALF |
Description | CONN FPC TOP 36POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 36 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 36 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.40604 | ¥2,203.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥4.86800 | ¥48.68 |
25 | ¥4.43000 | ¥110.75 |
50 | ¥4.11140 | ¥205.57 |
100 | ¥3.81840 | ¥381.84 |
250 | ¥3.45140 | ¥862.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.99300 | ¥59.93 |
25 | ¥5.75360 | ¥143.84 |
50 | ¥5.63020 | ¥281.51 |
100 | ¥5.38480 | ¥538.48 |
250 | ¥4.89568 | ¥1,223.92 |