62684-321100ALF | |
---|---|
DigiKey Part Number | 609-6453-2-ND - Tape & Reel (TR) 609-6453-1-ND - Cut Tape (CT) 609-6453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62684-321100ALF |
Description | CONN FPC BOTTOM 32POS 0.5MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 62684-321100ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 32 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.77000 | ¥47.70 |
25 | ¥4.36120 | ¥109.03 |
50 | ¥4.10320 | ¥205.16 |
100 | ¥3.93250 | ¥393.25 |
250 | ¥3.59064 | ¥897.66 |
500 | ¥3.41954 | ¥1,709.77 |
1,000 | ¥2.82114 | ¥2,821.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.73567 | ¥5,471.34 |
4,000 | ¥2.56468 | ¥10,258.72 |
6,000 | ¥2.47920 | ¥14,875.20 |
10,000 | ¥2.30822 | ¥23,082.20 |
14,000 | ¥2.27402 | ¥31,836.28 |