61083-102400LF | |
---|---|
DigiKey Part Number | 609-5947-ND |
Manufacturer | |
Manufacturer Product Number | 61083-102400LF |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-102400LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.86000 | ¥42.86 |
10 | ¥38.89800 | ¥388.98 |
30 | ¥36.84000 | ¥1,105.20 |
50 | ¥35.98200 | ¥1,799.10 |
100 | ¥34.26850 | ¥3,426.85 |
250 | ¥29.98516 | ¥7,496.29 |
500 | ¥29.12838 | ¥14,564.19 |
1,000 | ¥24.84484 | ¥24,844.84 |
2,500 | ¥23.13142 | ¥57,828.55 |