48257-000LF | |
---|---|
DigiKey Part Number | 609-3612-ND |
Manufacturer | |
Manufacturer Product Number | 48257-000LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48257-000LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.34500 | ¥53.45 |
25 | ¥4.88960 | ¥122.24 |
50 | ¥4.60080 | ¥230.04 |
100 | ¥4.40950 | ¥440.95 |
250 | ¥4.02576 | ¥1,006.44 |
500 | ¥3.83414 | ¥1,917.07 |
1,000 | ¥3.16316 | ¥3,163.16 |
2,500 | ¥2.87563 | ¥7,189.08 |