48248-000LF | |
---|---|
DigiKey Part Number | 609-3620-2-ND - Tape & Reel (TR) 609-3620-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 48248-000LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48248-000LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.85500 | ¥18.55 |
25 | ¥1.63520 | ¥40.88 |
50 | ¥1.50400 | ¥75.20 |
100 | ¥1.44410 | ¥144.41 |
250 | ¥1.29716 | ¥324.29 |
500 | ¥1.23804 | ¥619.02 |
1,000 | ¥1.03173 | ¥1,031.73 |
2,500 | ¥0.94327 | ¥2,358.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.82537 | ¥8,253.70 |
20,000 | ¥0.79590 | ¥15,918.00 |
30,000 | ¥0.78411 | ¥23,523.30 |
50,000 | ¥0.76642 | ¥38,321.00 |