48235-000LF | |
---|---|
DigiKey Part Number | 609-2305-ND |
Manufacturer | |
Manufacturer Product Number | 48235-000LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48235-000LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.02900 | ¥30.29 |
25 | ¥2.76840 | ¥69.21 |
50 | ¥2.60580 | ¥130.29 |
100 | ¥2.49660 | ¥249.66 |
250 | ¥2.27936 | ¥569.84 |
500 | ¥2.17084 | ¥1,085.42 |
1,000 | ¥1.79089 | ¥1,790.89 |
2,500 | ¥1.62810 | ¥4,070.25 |