47445-000LF | |
---|---|
DigiKey Part Number | 609-5583-2-ND - Tape & Reel (TR) 609-5583-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 47445-000LF |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47445-000LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79900 | ¥27.99 |
25 | ¥2.46960 | ¥61.74 |
50 | ¥2.26920 | ¥113.46 |
100 | ¥2.17960 | ¥217.96 |
250 | ¥1.95748 | ¥489.37 |
500 | ¥1.86832 | ¥934.16 |
1,000 | ¥1.55693 | ¥1,556.93 |
2,500 | ¥1.42350 | ¥3,558.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.24556 | ¥12,455.60 |
20,000 | ¥1.20108 | ¥24,021.60 |
30,000 | ¥1.18329 | ¥35,498.70 |
50,000 | ¥1.15660 | ¥57,830.00 |