10162581-3134131LF | |
---|---|
DigiKey Part Number | 609-10162581-3134131LFTR-ND - Tape & Reel (TR) 609-10162581-3134131LFCT-ND - Cut Tape (CT) 609-10162581-3134131LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162581-3134131LF |
Description | CONAN LITE RECEPTACLE, 31 POSITI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162581-3134131LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 6mm, 7mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.76742 | ¥4,383.71 |
1,000 | ¥7.51493 | ¥7,514.93 |
1,500 | ¥7.26447 | ¥10,896.70 |
2,500 | ¥7.01396 | ¥17,534.90 |
5,000 | ¥6.66326 | ¥33,316.30 |
12,500 | ¥6.51296 | ¥81,412.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.77300 | ¥117.73 |
100 | ¥10.52090 | ¥1,052.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥12.78300 | ¥127.83 |
100 | ¥9.84270 | ¥984.27 |