10159387-003 | |
---|---|
DigiKey Part Number | 609-10159387-003-ND |
Manufacturer | |
Manufacturer Product Number | 10159387-003 |
Description | MINITEK PWR 3.0, HAND CRIMP TOOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,539.70000 | ¥6,539.70 |
5 | ¥6,314.15800 | ¥31,570.79 |
10 | ¥6,088.65800 | ¥60,886.58 |