10142634-104KLF | |
---|---|
DigiKey Part Number | 609-10142634-104KLFTR-ND - Tape & Reel (TR) 609-10142634-104KLFCT-ND - Cut Tape (CT) 609-10142634-104KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10142634-104KLF |
Description | CONN MICROSPACE HDR-ASSY STG S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142634-104KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.297" (7.55mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -40°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A | |
Voltage Rating | 48V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.79000 | ¥74.79 |
10 | ¥67.30400 | ¥673.04 |
25 | ¥63.40280 | ¥1,585.07 |
50 | ¥61.77540 | ¥3,088.77 |
100 | ¥60.15000 | ¥6,015.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
310 | ¥53.64710 | ¥16,630.60 |
620 | ¥50.39576 | ¥31,245.37 |
930 | ¥47.14441 | ¥43,844.30 |
1,550 | ¥43.24279 | ¥67,026.32 |