10128334-101LF | |
---|---|
DigiKey Part Number | 10128334-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10128334-101LF |
Description | CONN RCPT 48POS PCB |
Customer Reference | |
Detailed Description | 48 Connector Header, Hermaphroditic Contacts Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 10128334-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Hermaphroditic Contacts | |
Connector Style | - | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 8 | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 200VDC | |
Base Product Number |