10138366-001LF | |
---|---|
DigiKey Part Number | 609-10138366-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10138366-001LF |
Description | PWRMAX VR 2HP PF |
Customer Reference | |
Detailed Description | 2 Connector Receptacle, Female Blade Sockets Through Hole Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 10138366-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Power | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | 0.187" (4.75mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 2 Power | |
Features | Guide Pin | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 70A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 280VAC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,160 | ¥50.88671 | ¥59,028.58 |