10127816-10LF | |
---|---|
DigiKey Part Number | 609-4841-ND |
Manufacturer | |
Manufacturer Product Number | 10127816-10LF |
Description | CONN PLUG HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127816-10LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.83000 | ¥1.83 |
10 | ¥1.57800 | ¥15.78 |
25 | ¥1.39160 | ¥34.79 |
50 | ¥1.28000 | ¥64.00 |
100 | ¥1.23040 | ¥123.04 |
250 | ¥1.10464 | ¥276.16 |
500 | ¥1.05440 | ¥527.20 |
1,000 | ¥0.88401 | ¥884.01 |