10127818-121LF | |
---|---|
DigiKey Part Number | 609-5073-2-ND - Tape & Reel (TR) 609-5073-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10127818-121LF |
Description | CONN PIN 16-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10127818-121LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.26400 | ¥12.64 |
25 | ¥1.04440 | ¥26.11 |
50 | ¥0.96540 | ¥48.27 |
100 | ¥0.93260 | ¥93.26 |
250 | ¥0.80424 | ¥201.06 |
500 | ¥0.77222 | ¥386.11 |
1,000 | ¥0.67558 | ¥675.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.42970 | ¥1,718.80 |
8,000 | ¥0.39818 | ¥3,185.44 |