10127717-10LF | |
---|---|
DigiKey Part Number | 609-4826-ND |
Manufacturer | |
Manufacturer Product Number | 10127717-10LF |
Description | CONN PLUG HSG 10POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127717-10LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.74000 | ¥1.74 |
10 | ¥1.50900 | ¥15.09 |
25 | ¥1.32560 | ¥33.14 |
50 | ¥1.21900 | ¥60.95 |
100 | ¥1.17110 | ¥117.11 |
250 | ¥1.05160 | ¥262.90 |
500 | ¥1.00364 | ¥501.82 |
1,000 | ¥0.84146 | ¥841.46 |