10119313-301TLF | |
---|---|
DigiKey Part Number | 609-6113-ND |
Manufacturer | |
Manufacturer Product Number | 10119313-301TLF |
Description | CONN RCPT USB2.0 MINI B 5POS TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10119313-301TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.45100 | ¥54.51 |
25 | ¥5.23120 | ¥130.78 |
40 | ¥5.11875 | ¥204.75 |
100 | ¥4.89630 | ¥489.63 |
300 | ¥4.45107 | ¥1,335.32 |
500 | ¥4.00606 | ¥2,003.03 |
1,000 | ¥3.56084 | ¥3,560.84 |
2,400 | ¥3.22703 | ¥7,744.87 |