10114826-00008LF | |
---|---|
DigiKey Part Number | 609-6053-ND |
Manufacturer | |
Manufacturer Product Number | 10114826-00008LF |
Description | CONN RCPT HSG 8POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114826-00008LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.74000 | ¥1.74 |
10 | ¥1.36900 | ¥13.69 |
25 | ¥1.13000 | ¥28.25 |
50 | ¥1.04280 | ¥52.14 |
100 | ¥1.00880 | ¥100.88 |
250 | ¥0.86948 | ¥217.37 |
500 | ¥0.83478 | ¥417.39 |
1,000 | ¥0.73051 | ¥730.51 |
3,000 | ¥0.66093 | ¥1,982.79 |