10073978-012LF | |
---|---|
DigiKey Part Number | 609-2983-ND |
Manufacturer | |
Manufacturer Product Number | 10073978-012LF |
Description | CONN IDC STRAIN RELIEF 12POS DL |
Customer Reference | |
Detailed Description | Connector Strain Relief For Minitek™ |
Datasheet | Datasheet |
EDA/CAD Models | 10073978-012LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 12 | |
For Use With/Related Products | Minitek™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.88500 | ¥38.85 |
25 | ¥3.73000 | ¥93.25 |
50 | ¥3.65020 | ¥182.51 |
100 | ¥3.49210 | ¥349.21 |
490 | ¥2.85733 | ¥1,400.09 |
980 | ¥2.79469 | ¥2,738.80 |